
The LTC2952CF#PBF is a PowerPath supervisory circuit from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 2.7V and 28V, consuming an operating supply current of 65uA. This component is packaged in a lead-free F package, available in quantities of 74, and is compliant with RoHS regulations. The LTC2952CF#PBF is not radiation hardened and is not compliant with Reach SVHC regulations.
Analog Devices LTC2952CF#PBF technical specifications.
| Package/Case | F |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 65uA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2952CF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
