
Automotive dual-output DC/DC controller with a wide input voltage range of 2.7V to 26.4V. Features a maximum output voltage of 33V and operates with a low 6µA supply current. Packaged in an 8-pin TSOT-23 SMD/SMT format, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LTC2954CTS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 33V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Current | 6uA |
| Output Voltage | 33V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CTS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
