
Push Button ON/OFF Controller IC, DFN package, operating from -40°C to 85°C. Features low 6µA operating supply current. Supplied on tape and reel, 2500 units per package. RoHS compliant.
Analog Devices LTC2954IDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954IDDB-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
