
Power management IC featuring an ON/OFF controller in an 8-lead SOT-23 package. Operates across a -40°C to 85°C temperature range with a low 6µA operating supply current. Supplied on tape and reel, this RoHS compliant component is ideal for power sequencing and control applications.
Analog Devices LTC2954ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954ITS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
