
Automotive DC/DC controller with a 2.7V to 26.4V input voltage range. Features low 6µA operating supply current and operates from -40°C to 85°C. Packaged in an 8-pin TSOT-23, supplied on tape and reel. This RoHS compliant component is lead-free.
Analog Devices LTC2954ITS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954ITS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
