
Power management supervisory circuit featuring active-high and active-low reset outputs. Operates with a wide input voltage range from 1.6V to 36V. Boasts a low nominal supply current of 1.2µA. Includes a precise 800mV threshold voltage. Packaged in a compact 3mm DFN, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC2955IDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.2uA |
| Operating Supply Current | 1.2uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955IDDB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
