
The LTC2955ITS8-2#PBF is a supervisory IC in a TSOT-23 package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 1.5V and 36V. The device is a lead-frame SMT package with 8 pins and a seated plane height of 1mm. It is compliant with Jedec MO-193BA standards.
Analog Devices LTC2955ITS8-2#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193BA |
| Type | Controller |
| Input Voltage | 1.5 to 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2955ITS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.