Controller 1.5V to 36V 8-Pin TSOT-23 T/R
Analog Devices LTC2955ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955ITS8-2#TRPBF to view detailed technical specifications.
No datasheet is available for this part.