Analog Devices LTC2960IDC-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Threshold Voltage | 400mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960IDC-1#PBF to view detailed technical specifications.
No datasheet is available for this part.