
The LTC2970CUFD#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 4.5V and 5.75V, and consumes an operating supply current of 3.7mA. The device is packaged in a QFN package and is compliant with RoHS regulations.
Analog Devices LTC2970CUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970CUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
