
The LTC2970CUFD#TRPBF is a QFN packaged power management IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.75V. The device has an operating supply current of 3.7mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2970CUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 3.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2970CUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
