
Quad-channel voltage supervisor IC with 4.5V to 15V supply voltage range. Features a 64-pin QFN EP package, operating temperature from 0°C to 70°C, and is RoHS compliant. Designed for network server applications, this power management IC provides essential supervisory functions.
Analog Devices LTC2977CUP#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2977CUP#PBF to view detailed technical specifications.
No datasheet is available for this part.
