
Dual-channel voltage and current monitor IC with a 2.9V to 5.5V operating supply range. Features I2C output for data communication and a compact 3mm x 3mm x 0.86mm MSOP package. Designed for automotive applications, this RoHS compliant component operates from 0°C to 70°C with a typical supply current of 1.1mA. Packaged in tubes of 50 units.
Analog Devices LTC2990CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Output Type | I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2990CMS#PBF to view detailed technical specifications.
No datasheet is available for this part.
