
Automotive-grade voltage and current monitor IC with a supply voltage range of 2.9V to 5.5V. Features I2C output for data communication and operates across a temperature range of -40°C to 85°C. Packaged in a 16-pin MSOP with a low profile of 0.86mm. This component offers 1.1mA supply current and is RoHS compliant.
Analog Devices LTC2991IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Output Type | I2C |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2991IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
