
Octal voltage and current monitor IC featuring I2C output. This integrated circuit offers precise measurement capabilities across a wide operating temperature range, from -40°C to 85°C. Packaged in a TFSOP, it is supplied on tape and reel in quantities of 2500 units. The component is RoHS compliant, ensuring adherence to environmental standards.
Analog Devices LTC2991IMS#TRPBF technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2991IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
