
Analog Devices LTC3025EDC#TRM technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
