
Positive adjustable linear voltage regulator IC, 300mA output current, 3.6V maximum output voltage with 2% accuracy. Features a low 45mV dropout voltage and 54µA operating supply current. Operates from a 0.9V to 5.5V input voltage range. Packaged in a 6-lead DFN EP, suitable for tape and reel packaging. RoHS compliant and lead-free.
Analog Devices LTC3025EDC#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Dropout Voltage | 45mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 54uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
