The LTC3025IDC-1#PBF is a single-output linear voltage regulator with a maximum output voltage of 3.6V and a maximum output current of 500mA. It has a dropout voltage of 85mV and an operating supply current of 50uA. The device is packaged in a DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in applications where a low dropout voltage is required.
Analog Devices LTC3025IDC-1#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC-1#PBF to view detailed technical specifications.
No datasheet is available for this part.
