
Positive linear voltage regulator with 500mA output current and adjustable output from 0.4V to 3.6V. Features a low 85mV dropout voltage and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with 2% output voltage accuracy. Housed in a 6-pin DFN package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3025IDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC-1#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
