
Adjustable positive linear voltage regulator IC, offering 500mA output current with a low 85mV dropout voltage. Features a wide input voltage range from 900mV to 5.5V and an adjustable output voltage from 400mV to 3.6V. Operates with a low 50µA quiescent current and a maximum operating temperature of 125°C. Packaged in a 6-lead DFN, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3025IDC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
