Analog Devices LTC3025IDC-3#PBF technical specifications.
| Package/Case | DFN EP |
| Dropout Voltage | 85mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC-3#PBF to view detailed technical specifications.
No datasheet is available for this part.