
The LTC3025IDC-3#TRMPBF is a 1.5V linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.7V and a maximum input voltage of 5.5V, with an output current of up to 500mA. The device features a dropout voltage of 85mV and an output voltage accuracy of 2%. The LTC3025IDC-3#TRMPBF is packaged in a lead-free DFN package and is RoHS compliant. It is suitable for use in applications requiring a low dropout voltage and high output current, and can operate over a temperature range of -40°C to 125°C.
Analog Devices LTC3025IDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3025IDC-3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.