
Adjustable positive linear voltage regulator IC, delivering up to 1.5A output current. Features a low dropout voltage of 100mV and a wide input voltage range from 1.14V to 5.5V. Operates with a typical supply current of 400µA and offers an adjustable output voltage from 400mV to 2.6V. Packaged in a compact 3mm x 3mm DFN with a height of 0.7mm, suitable for demanding applications. RoHS compliant and designed for operation across a temperature range of -40°C to 125°C.
Analog Devices LTC3026EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.6V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 400mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3026EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
