
Positive adjustable linear voltage regulator IC, surface mount DFN package, delivering up to 1.5A output current with a fixed 2.6V output voltage. Features a low 100mV dropout voltage, operating from a minimum input voltage of 1.14V. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3026EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3026EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
