The LTC3026EMSE#TR is a single-output linear voltage regulator with a dropout voltage of 100mV. It operates from a supply voltage of 1.14V to 5.5V and provides an output voltage of 2.6V. The device is capable of delivering an output current of up to 1.5A and has a power supply rejection ratio of 42dB. The LTC3026EMSE#TR is packaged in a SOP package and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices LTC3026EMSE#TR technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3026EMSE#TR to view detailed technical specifications.
No datasheet is available for this part.