Positive LDO regulator with 1.5A output current and adjustable output voltage from 0.4V to 2.6V. Features a low dropout voltage of 100mV, a maximum input voltage of 5.5V, and a wide operating temperature range of -40°C to 125°C. Offers a 42dB Power Supply Rejection Ratio (PSRR) and a typical operating supply current of 400µA. Packaged in a 10-pin MSOP with exposed pad, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3026EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3026EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
