Positive adjustable linear voltage regulator IC, outputting up to 300mA with a 2% accuracy. Features a low dropout voltage of 45mV, operating from 1.7V to 5.5V input. Offers a wide output voltage range from 400mV to 3.6V. Designed for operation between -40°C and 125°C, housed in an 8-pin DFN package.
Analog Devices LTC3035EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 100uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3035EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
