
Adjustable synchronous buck DC/DC controller with 300mA output current. Features a 2.5V to 15V input voltage range and an adjustable output voltage up to 13.8V. Operates across a -40°C to 125°C temperature range. Packaged in a 10-pin DFN with tape and reel packaging, this RoHS compliant component offers a single adjustable output.
Analog Devices LTC3103EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3103EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
