
Analog Devices LTC3104EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3104EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
