
Analog Devices LTC3105EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 225mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3105EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
