
Analog Devices LTC3108EDE-1#PBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Outputs | 3 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3108EDE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
