
Analog Devices LTC3108IDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Outputs | 3 |
| Operating Supply Current | 3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3108IDE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
