Analog Devices LTC3109EGN#PBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3109EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.