
Adjustable DC/DC buck-boost controller and regulator with 2.5A maximum output current. Features a wide input voltage range of 2.7V to 15V and an adjustable output voltage from 2.5V to 14V. Achieves up to 95% efficiency and includes a synchronous rectifier for enhanced performance. Packaged in a compact DFN form factor, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices LTC3112EDHD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 5mm |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 14V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3112EDHD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
