
Adjustable DC/DC buck-boost controller with 2.5A output current and a maximum output voltage of 14V. Features a synchronous rectifier for enhanced efficiency. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-pin DFN for compact integration. This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC3112EDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3112EDHD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
