
Adjustable DC/DC buck-boost controller with 2.5A output current and up to 14V output voltage. Features 95% efficiency, a wide 2.7V minimum input voltage, and operates across a -40°C to 125°C temperature range. This integrated circuit includes a synchronous rectifier and is housed in a DFN package.
Analog Devices LTC3112IDHD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3112IDHD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
