
The LTC3113IFE#PBF is a DC/DC controller with an adjustable output voltage of 5.5V and an output current of 3A. It is available in a SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. It is a single output device and does not have a synchronous rectifier. The LTC3113IFE#PBF is packaged in a rail or tube with 74 units per package.
Analog Devices LTC3113IFE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3113IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
