
Analog Devices LTC3115EDHD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EDHD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
