
High-efficiency, 1.2A synchronous boost switching regulator with adjustable output voltage up to 5.25V. Features a 1900kHz switching frequency and 93% efficiency, operating from a 1.8V to 5.5V input. This CMOS IC is housed in a compact 3mm x 2mm x 0.75mm DFN package, suitable for wide temperature ranges (-40°C to 125°C).
Analog Devices LTC3125EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 93% |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3125EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
