
1A adjustable output DC-DC converter with 1.8V to 5.25V output range and 1.8V to 5.5V input. This non-inverting, inverting, step-up, and step-down switching regulator offers up to 96% efficiency and a 2.5A typical switch current. Housed in a 10-pin DFN EP package (3mm x 3mm x 0.75mm) with 0.5mm pin pitch, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Analog Devices LTC3127EDD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.8 to 5.25V |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 96% |
| Typical Switch Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3127EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.