
Adjustable positive output buck-boost DC/DC controller with 200mA output current. Features a 1.92V to 15V input voltage range and an adjustable output voltage from 1.4V to 15.75V. Operates across a -40°C to 125°C temperature range. Includes a synchronous rectifier and is RoHS compliant. Supplied in a 16-pin QFN package on tape and reel.
Analog Devices LTC3129EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.92V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 1.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3129EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
