
The LTC3129IUD#TRPBF is a DC/DC controller from Analog Devices, featuring a buck-boost topology with an adjustable output voltage of 1.4V. It can handle an output current of 200mA and has a maximum output voltage of 15.5V. The device is packaged in a QFN package and is available in quantities of 2500. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LTC3129IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.92V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 1.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3129IUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
