
The LTC3202EDD is a charge pump DC/DC controller from Analog Devices, operating at a frequency of 1.5MHz with a minimum input voltage of 2.7V. It is packaged in a DFN package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, and is available in a quantity of 121 per package, packaged in rail/Tube.
Analog Devices LTC3202EDD technical specifications.
| Package/Case | DFN |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3202EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
