
Analog Devices LTC3202EDD#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 125mA |
| Output Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3202EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
