
The LTC3202EDD#TRPBF is a charge pump LED driver from Analog Devices, operating at a frequency of 1.5MHz and a supply voltage of 3.3V. It has a maximum supply current of 5mA and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is suitable for use in power management applications.
Analog Devices LTC3202EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3202EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
