
Analog Devices LTC3202EMS#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 1.5MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3202EMS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
