The LTC3203EDD DC/DC controller operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device has a maximum operating current of 500mA and a typical operating supply current of 120uA. The LTC3203EDD is not RoHS compliant.
Analog Devices LTC3203EDD technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 120uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3203EDD to view detailed technical specifications.
No datasheet is available for this part.