
Programmable charge pump DC/DC controller and regulator, featuring a fixed 4.5V output voltage and up to 500mA output current. Operates from a 2.7V to 5.5V input voltage range with a low 120µA operating supply current. Housed in a 10-pin DFN package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices LTC3203EDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3203EDD-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.