
Analog Devices LTC3206EUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 92% |
| Frequency | 1.36MHz |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 11 |
| Number of Segments | 11 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3206EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
