
RGB LED driver IC featuring a 900kHz charge pump topology. Delivers up to 25mA output current per channel across three independent outputs. Operates from a 2.7V to 5.5V supply voltage range, with a 5.1V output voltage. Housed in a 12-DFN EP package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC3212EDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 900kHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3212EDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
